IC CLK BUFFER 1:9 140MHZ 16SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SL2309NZSI-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL2309NZSI-1T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL2309NZSI-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.