The SL2309SC-1 is a 140MHz clock generator IC from Silicon Labs. It operates within a temperature range of 0-70°C and is supplied with 3.3V. The device is packaged in SOIC and is available in quantities of 48. The SL2309SC-1 is compliant with RoHS regulations and features a PLL for clock synthesis.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL2309SC-1 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.