The SL2309SI-1HT is a single clock generator IC from Silicon Labs, operating at a maximum frequency of 140MHz. It is packaged in a SOIC package and is designed to function within a temperature range of -40°C to 85°C. The IC requires a 3.3V operating supply voltage and is available in quantities of 2500 per reel. The device is RoHS compliant and features a PLL for clock synthesis.
Silicon Labs SL2309SI-1HT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL2309SI-1HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.