The SL2309ZC-1H is a 140MHz clock generator IC from Silicon Labs, operating within a temperature range of 0°C to 70°C. It is supplied at 3.3V and features a PLL. The device is packaged in TSSOP and is RoHS compliant.
Silicon Labs SL2309ZC-1H technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL2309ZC-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.