The SL2309ZI-1H is a single clock generator IC with a maximum operating frequency of 140MHz. It is packaged in a TSSOP package and operates from a 3.3V supply voltage. The device is designed to function within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration with 96 units per package.
Silicon Labs SL2309ZI-1H technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.