The SL2309ZI-1T is a single clock generator IC with a maximum operating frequency of 140MHz. It is packaged in a TSSOP package and operates from a 3.3V supply voltage. The device is designed to function within a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Silicon Labs SL2309ZI-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL2309ZI-1T technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL2309ZI-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.