The SL23EP04NZZI-1T is a single clock buffer IC with a maximum operating frequency of 220MHz. It is packaged in a TSSOP-14 package and is RoHS compliant. The IC operates over a temperature range of -40 to 85°C. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Silicon Labs SL23EP04NZZI-1T technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP04NZZI-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.