Silicon Labs SL23EP04SC-1T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP04SC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.