PLL-based clock driver with 4 true outputs, operating up to 220MHz. Features a SOIC-8 package (4.98mm L x 3.987mm W x 1.549mm H) and supports a supply voltage range of 2.97V to 3.63V. Offers 12mA high and low level output current, with a propagation delay of 0.2ns. This RoHS compliant component operates between 0°C and 85°C.
Sign in to ask questions about the Silicon Labs SL23EP04SI-2H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL23EP04SI-2H technical specifications.
| Package/Case | SOIC |
| Height | 1.549mm |
| High Level Output Current | -12mA |
| Input | Clock |
| Length | 4.98mm |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Polarity | Non-Inverting |
| Propagation Delay | 0.2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Supply Current | 16mA |
| Weight | 0.001764oz |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP04SI-2H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.