Clock Buffer 10-220MHz 5 Outputs ZDB 3.3-2.5V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SL23EP05SC-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL23EP05SC-1T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP05SC-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.