The SL23EP08SC-4HT is a clock generator IC with a maximum frequency of 220MHz. It is available in a SOIC package and is designed for surface mount applications. The device operates within a temperature range of 0 to 70°C. It is a single-chip device with 8 outputs.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL23EP08SC-4HT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.