The SL23EP08SC-4T is a single clock generator IC with a maximum frequency of 220MHz. It is packaged in a SOIC package and is RoHS compliant. The IC operates within a temperature range of 0-70°C. It is available in quantities of 2500 and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL23EP08SC-4T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.