The SL23EP08SI-1H is a clock generator IC with a maximum frequency of 220MHz. It is packaged in SOIC and available in a 48-piece rail/tube packaging. The device operates within a temperature range of -40°C to 85°C. It is RoHS compliant and features a PLL. The IC is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL23EP08SI-1H technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.