The SL23EP08SI-1HT is a clock generator IC from Silicon Labs, featuring a maximum frequency of 220MHz. It is packaged in SOIC and has 8 outputs. The device operates within a temperature range of -40 to 85°C and is compliant with RoHS regulations. The PLL function is available, and it is available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL23EP08SI-1HT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.