PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16
Silicon Labs SL23EP08ZC-1H technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP08ZC-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.