The SL23EP08ZC-1HT is a single clock generator IC with a maximum frequency of 220MHz. It is packaged in a TSSOP package and operates over a temperature range of 0 to 70°C. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Silicon Labs SL23EP08ZC-1HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL23EP08ZC-1HT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP08ZC-1HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.