The SL23EP08ZC-1T is a single clock generator IC with a maximum operating frequency of 220MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates over a temperature range of 0 to 70°C. It is available in quantities of 2500 units per reel, packaged in tape and reel format. The device features a PLL and is not RoHS compliant.
Sign in to ask questions about the Silicon Labs SL23EP08ZC-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL23EP08ZC-1T technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL23EP08ZC-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.