Silicon Labs SL23EP09NZSC-1H technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Frequency | 220MHz |
| Input | Clock |
| Max Duty Cycle | 80% |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Series | SL23EP09NZSC |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL23EP09NZSC-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.