Silicon Labs SL23EP09NZSC-1HT technical specifications.
| Package/Case | SOIC |
| Frequency | 220MHz |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SL23EP09NZSC |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL23EP09NZSC-1HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.