The SL23EP09SC-1H is a single clock generator IC from Silicon Labs, packaged in a SOIC package. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a maximum operating frequency of 220MHz and is available in quantities of 48 per package, which is typically shipped in a rail or tube packaging format.
Sign in to ask questions about the Silicon Labs SL23EP09SC-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL23EP09SC-1H technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP09SC-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.