The SL23EP09SI-1 is a single clock buffer IC from Silicon Labs, packaged in a 16-pin SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a maximum operating frequency of 220MHz and includes a phase-locked loop (PLL) for stable clock generation.
Silicon Labs SL23EP09SI-1 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP09SI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.