The SL23EP09ZC-1 is a single-clock buffer IC with a maximum frequency of 220MHz. It features a phase-locked loop (PLL) and is packaged in a TSSOP-16 package. The IC operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in quantities of 96 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SL23EP09ZC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP09ZC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.