The SL23EP09ZC-1T is a single clock buffer IC with a maximum frequency of 220MHz. It is packaged in a TSSOP-16 package and is RoHS compliant. The IC operates over a temperature range of 0°C to 70°C and is suitable for use in clock and timing applications.
Sign in to ask questions about the Silicon Labs SL23EP09ZC-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL23EP09ZC-1T technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL23EP09ZC-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.