The SL28506BZI is a surface mount clock generator IC with a PLL and a maximum operating frequency of 400MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is packaged in a TSSOP-28 package and is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL28506BZI technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
No datasheet is available for this part.