This is a clock input PLL IC with a maximum frequency of 400MHz and an operating supply voltage of 3.3V. It is packaged in a TSSOP package and is designed for surface mount applications. The IC is rated to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Silicon Labs SL28506BZIT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL28506BZIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.