The SL28540ALCT is a crystal oscillator with a maximum frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and is powered by a 3.3V supply voltage. The oscillator is packaged in a QFN package and is designed for surface mount applications. It is not RoHS compliant.
Silicon Labs SL28540ALCT technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 17 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL28540ALCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.