Clock Generator, 400MHz, CMOS, PDSO64, 6 X 17 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153EF, TSSOP-64
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SL28541BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL28541BZC technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL28541BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.