Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-48
Sign in to ask questions about the Silicon Labs SL28610BLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL28610BLC technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28610BLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.