IC CLOCK CK505 DIFF PAIR 72QFN
Checking distributor stock and pricing after the page loads.
Silicon Labs SL28647BLC technical specifications.
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 22 |
| Package Quantity | 240 |
| Packaging | Bulk |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.