Silicon Labs SL28647BLCT technical specifications.
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 22 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28647BLCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.