Silicon Labs SL28647CLC technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 22 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 240 |
| Packaging | Bulk |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL28647CLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.