IC CLOCK CALPELLA CK505 32QFN
Checking distributor stock and pricing after the page loads.
Silicon Labs SL28748ELI technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Input | Crystal |
| Length | 5.1mm |
| Max Duty Cycle | 55% |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 8 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.