The SL28770ELI is a general purpose clock IC from Silicon Labs, operating at a maximum frequency of 133MHz. It is designed to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.135V and 3.465V. The device is packaged in QFN format and is compliant with RoHS regulations.
Silicon Labs SL28770ELI technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Bulk |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28770ELI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.