The SL28773ELIT is a general clock IC from Silicon Labs, featuring a crystal input and a maximum operating frequency of 133MHz. It is available in a QFN package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 85°C and is suitable for use in a variety of applications. The EProClock series is known for its high-performance clocking solutions.
Silicon Labs SL28773ELIT technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28773ELIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.