The Silicon Labs SL28774ELIT is a single crystal oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of 2500 units per reel and is packaged in a QFN package for surface mount applications. The oscillator operates at a maximum frequency of 133MHz and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is RoHS compliant and part of the EProClock series.
Silicon Labs SL28774ELIT technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28774ELIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.