The Silicon Labs SL28779ELC is a crystal oscillator with a maximum frequency of 133MHz. It is packaged in a QFN package and is designed for surface mount applications. The device operates over a temperature range of 0 to 85°C. The SL28779ELC is a single circuit device with 9 outputs.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL28779ELC technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 73 |
| Packaging | Bulk |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.