The Silicon Labs SL28779ELIT is a general purpose clock IC with a maximum frequency of 133MHz. It features a crystal input and is available in a QFN package. The device operates over a temperature range of 0°C to 85°C and is suitable for surface mount applications.
Silicon Labs SL28779ELIT technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28779ELIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.