Silicon Labs SL28EB717ALI technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 13 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EProClock® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28EB717ALI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.