EProClock Generator for Intel Tunnel Creek
Checking distributor stock and pricing after the page loads.
Silicon Labs SL28EB719AZI technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 13 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | EProClock® |
| RoHS | Compliant |
No datasheet is available for this part.