The SL28EB742ALC is a clock generator IC with a maximum frequency of 100MHz and operating supply voltage of 3.3V. It is packaged in a QFN-56 package and has a maximum operating temperature of 70°C. The device is RoHS compliant and has an operating supply current of 1mA. It is designed for use in clock and timing applications.
Silicon Labs SL28EB742ALC technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 16 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL28EB742AL |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28EB742ALC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.