Processor Specific Clock Generator, 166.67MHz, CMOS, QFN-56
Silicon Labs SL28EB742ALI technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL28EB742AL |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28EB742ALI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.