IC CLOCK PCIE GEN2 4CH 32QFN
Silicon Labs SL28PCIE10ALC technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 624 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28PCIE10ALC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.