The Silicon Labs SL28PCIE14ALI is a QFN packaged clock generator with a maximum frequency of 200MHz and an operating supply voltage of 3.3V. It has an operating supply current of 50mA and can operate within a temperature range of -40°C to 85°C. The device is RoHS compliant and features a PLL. It is packaged in a QFN with dimensions of 0.8mm height, 5.1mm length, and 5.1mm width.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL28PCIE14ALI technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Input | Clock |
| Length | 5.1mm |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EProClock® |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.