The SL28PCIE14ALIT is a 200MHz clock IC from Silicon Labs. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. This device is packaged in QFN and is compliant with RoHS regulations. The IC has a single circuit and four outputs. It features a PLL and is available in quantities of 2500 per reel.
Sign in to ask questions about the Silicon Labs SL28PCIE14ALIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL28PCIE14ALIT technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28PCIE14ALIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.