The Silicon Labs SL28PCIE16ALI is a single clock generator IC with a maximum frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a QFN package and is suitable for surface mount applications. It is RoHS compliant and features a PLL. The IC is available in a quantity of 73 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL28PCIE16ALI technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| RoHS | Compliant |
No datasheet is available for this part.