This 100MHz clock generator is packaged in a QFN and operates over a temperature range of 0°C to 85°C. It is designed to work with a supply voltage of 3.3V and is compliant with RoHS regulations. The device features a PLL and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL28PCIE25ALCT technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.