This 100MHz clock generator from Silicon Labs is packaged in a QFN and operates over a temperature range of -40°C to 85°C. It is designed to work with a 3.3V supply voltage and is RoHS compliant. The device features a PLL and is suitable for use in a variety of applications.
Silicon Labs SL28PCIE25ALI technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 624 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28PCIE25ALI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.