This 100MHz crystal oscillator from Silicon Labs is a single circuit with a QFN package. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. The oscillator is RoHS compliant and available in a tape and reel packaging format.
Silicon Labs SL28PCIE26ALIT technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28PCIE26ALIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.