The Silicon Labs SL28PCIE30ALC is a clock generator IC with a maximum frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a 3.3V operating voltage. This device is available in a QFN package and is designed for surface mount applications. The IC features a PLL and is part of the EProClock series. It is not RoHS compliant.
Sign in to ask questions about the Silicon Labs SL28PCIE30ALC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL28PCIE30ALC technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | EProClock® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL28PCIE30ALC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.