The SL28PCIE30ALCT is a single clock generator IC from Silicon Labs. It operates at a maximum frequency of 100MHz and is designed for surface mount applications. The device is packaged in a QFN package and is supplied with a 3.3V operating voltage. It is functional over a temperature range of -40 to 85°C. The IC is not RoHS compliant.
Sign in to ask questions about the Silicon Labs SL28PCIE30ALCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL28PCIE30ALCT technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | EProClock® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL28PCIE30ALCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.